EBA10DCBH

Heilind Number:SULEBA10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCBH

Detailed Description

Introducing the EBA10DCBH, a high-performance board-to-board PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, 2 rows with 20 positions each, and a right-angle orientation, it offers versatile installation options. The PBT and phosphor bronze construction with gold contact plating guarantees excellent conductivity and durability. Its hairpin contact type and thru-hole termination method make for secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on PCBs. Trust in the EBA10DCBH for efficient and dependable board-to-board connections in your projects.