EBA10DCBI

Heilind Number:SULEBA10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCBI

Detailed Description

Featuring PBT and Phosphor Bronze construction, the EBA10DCBI Board To Board PCB Connector is a reliable solution for high-performance applications. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The female connector, with two rows of hairpin contacts, offers 20 positions for secure connectivity. Its right-angle orientation and threaded mount type make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity and durability. Operating in a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace systems, the EBA10DCBI is a dependable choice for seamless board-to-board connections.