EBA10DCBN

Heilind Number:SULEBA10DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCBN

Detailed Description

Introducing the EBA10DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a contact type of hairpin, this connector offers reliable connectivity with a voltage rating of 750 VAC and an amperage of 3A. Featuring 20 positions spread across 2 rows, it is ideal for complex circuitry setups. The termination method is thru-hole, ensuring secure attachment to the PCB. Made with PBT and phosphor bronze materials, and with gold plating on the contacts, it guarantees excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient in design layouts. With matte tin termination plating, it complies with industry standards for reliability. The EBA10DCBN is a top choice for engineers seeking top-notch performance in their connectivity solutions.