EBA10DCBS

Heilind Number:SULEBA10DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCBS

Detailed Description

Introducing the EBA10DCBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with 20 female contacts made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage withstand of 750VAC, it meets the requirements of power and signal transmission. The right-angle orientation and side-hole mount type offer versatility in installation, while the hairpin contact type guarantees secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. With its compact design, measuring only 9.4mm in width and 15.49mm in height, the EBA10DCBS is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for superior performance and durability in your next project.