EBA10DCBT

Heilind Number:SULEBA10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCBT

Detailed Description

Introducing the EBA10DCBT, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, a threaded mount type, and thru-hole termination, making it easy to install on PCBs. Gold-plated contacts and a hairpin design guarantee excellent conductivity and signal integrity. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, this right-angle connector offers space-saving solutions without compromising performance. Trust the EBA10DCBT for secure and efficient board-to-board connections in your electronic systems.