| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCCH |
EBA10DCCH
| Heilind Number: | SULEBA10DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained designs. Featuring 20 gold-plated contacts made of PBT and phosphor bronze, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. The thru-hole termination method and clearance hole mount type make installation a breeze, while the matte tin plating guarantees long-term durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Trust the EBA10DCCH for efficient and secure connectivity in your electronic systems.

