EBA10DCCI

Heilind Number:SULEBA10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCCI

Detailed Description

Introducing the EBA10DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions, each with gold-plated phosphor bronze contacts for optimal conductivity. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. The right-angle orientation and hairpin contact type make it easy to install and maintain. With an operating temperature range of -65 to 125°C, it is perfect for industrial and automotive use. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Trust the EBA10DCCI for robust and efficient board-to-board connections in your designs.