EBA10DCCS

Heilind Number:SULEBA10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCCS

Detailed Description

Introducing the EBA10DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable and durable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contacts on a 3.18mm pitch guarantee optimal signal transmission. With 20 positions and a hairpin contact type, it enables secure connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBA10DCCS ensures high reliability in every connection.