EBA10DCCT

Heilind Number:SULEBA10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCCT

Detailed Description

Introducing the EBA10DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring two rows of 20 female contacts with a pitch of 3.18mm, it offers secure and efficient connectivity. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation and threaded mount type make installation easy and convenient. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBA10DCCT for high-reliability connections in your PCB designs.