EBA10DCKD-S288

Heilind Number:SULEBA10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCKD-S288

Detailed Description

Introducing the EBA10DCKD-S288 PCB connector, a high-performance solution for your board-to-board connectivity needs. With a compact design featuring two rows of 20 female terminals, this connector is ideal for applications requiring secure and efficient data transmission. Crafted from durable PBT and phosphor bronze, it offers reliable performance even in demanding environments. The gold-plated phosphor bronze contacts ensure low resistance and optimal signal integrity, while the matte tin termination provides excellent solderability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount type and card extender termination method make installation a breeze. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring just 0.61 inches in height and 9.4 mm in width, it can fit into tight spaces without sacrificing functionality. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, the EBA10DCKD-S288 connector is the perfect choice for seamless PCB connectivity.