EBA10DCKD

Heilind Number:SULEBA10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCKD

Detailed Description

Introducing the EBA10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 750VAC voltage rating, it meets stringent industry standards for power transmission. The female gender, 2-row layout, and straight orientation make it versatile for various electronic designs. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and durability. With 20 positions and a pitch of 3.18mm, it offers ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The EBA10DCKD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.