EBA10DCKH

Heilind Number:SULEBA10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCKH

Detailed Description

Introducing the EBA10DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 20 female contact positions, with a current rating of 3A and a voltage capacity of 750VAC, make it ideal for power and signal transmission. The termination method through a clearance hole and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating efficiently within a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the EBA10DCKH for high-reliability performance in your electronic systems.