EBA10DCKI-S288

Heilind Number:SULEBA10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCKI-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector, EBA10DCKI-S288, is a high-performance female connector designed for demanding applications. With a current rating of 3 A and voltage capability of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions with a pitch of 3.18 mm, it offers ample connectivity options. The threaded mount type and straddle orientation provide secure and stable attachment to the PCB. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBA10DCKIS288 for efficient and robust board-to-board connections in your designs.