EBA10DCKI

Heilind Number:SULEBA10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCKI

Detailed Description

Introducing the EBA10DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector offers reliable power transmission. It features two rows of 20 female contacts with a pitch of 3.18 mm, ensuring secure connectivity. The contact material is phosphor bronze with gold plating for enhanced conductivity and durability. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The threaded mount type and through-hole termination method provide easy and secure installation. With a straight orientation and a connector height of 15.49 mm, it is space-efficient. The matte tin termination plating ensures solderability. The EBA10DCKI is ideal for use in various applications, from industrial machinery to telecommunications equipment, where reliable and high-speed data transmission is essential. Upgrade your connectivity solutions with this top-of-the-line PCB connector.