EBA10DCKN-S288

Heilind Number:SULEBA10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCKN-S288

Detailed Description

The EBA10DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a 3A amperage rating and can handle voltages up to 750VAC, making it suitable for power and signal transmission. The female connector has two rows of 20 positions, with a pitch of 3.18mm. Contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a termination method of card extender and orientation of straddle, it provides secure and stable connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector is compact, with a height of 15.49mm and width of 9.4mm, ideal for space-constrained applications. Its matte tin termination plating offers corrosion resistance and longevity. Suitable for a wide range of industries, including aerospace, defense, and telecommunications, the EBA10DCKN-S288 is a reliable and high-quality solution for your connectivity needs.