EBA10DCKN

Heilind Number:SULEBA10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCKN

Detailed Description

Introducing the EBA10DCKN Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it's suitable for a wide range of applications. Featuring a female gender and two rows of 20 positions each, it offers ample connectivity options. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. Its loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.18mm, tail length of 4.83mm, and operating temperature range from -65 to 125°C, this connector guarantees performance and durability. Perfect for use in hi-rel environments, this connector is a vital component in any electronic setup.