EBA10DCKS-S288

Heilind Number:SULEBA10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCKS-S288

Detailed Description

The EBA10DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 20 positions, this connector offers reliable connectivity in compact spaces. Featuring a side hole mount type and card extender termination method, it ensures secure attachment. The female connector, made of PBT and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC, with an amperage of 3A, it meets stringent electrical requirements. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of .175 in (4.45mm) and a connector height of .61 in (15.49mm), it facilitates easy installation. The termination plating of matte tin ensures robust performance even in harsh environments, with an operating temperature range of -65 to 125°C. Classified under hi-rel connectors, the EBA10DCKS-S288 is the ideal choice for aerospace, defense, and other mission-critical applications.