EBA10DCKS

Heilind Number:SULEBA10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCKS

Detailed Description

Introducing the EBA10DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and a voltage resistance of 750VAC, it is suitable for power and signal transmission. The female gender, side-hole mount type, and thru-hole termination method make it easy to install. Its 20 positions and dual-row design offer versatility in connectivity. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it saves space on the PCB. Matte Tin termination plating ensures long-term durability. This connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Trust the EBA10DCKS for your critical connectivity needs.