| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCKT-S288 |
EBA10DCKT-S288
| Heilind Number: | SULEBA10DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DCKT-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of 20 positions, ensuring reliable and secure connections. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The termination method of Card Extender, with contact material of Phosphor Bronze and contact plating of Gold, guarantees excellent conductivity and durability. Operating in a temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Its threaded mount type and straddle orientation make installation easy and efficient. Trust in the EBA10DCKTS288 for your demanding PCB connectivity requirements.

