| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCKT |
EBA10DCKT
| Heilind Number: | SULEBA10DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 20 positions, this connector offers reliable connectivity in a compact form factor. Featuring durable PBT and phosphor bronze construction, it ensures long-lasting performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBA10DCKT for seamless and efficient board-to-board connections.

