EBA10DCMD-S288

Heilind Number:SULEBA10DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCMD-S288

Detailed Description

The EBA10DCMD-S288 is a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. With a gender specification of female and featuring two rows, this connector offers seamless connectivity in a variety of configurations. Made from durable PBT and Phosphor Bronze materials, it ensures reliability even in harsh operating conditions with a wide temperature range of -65 to 125 °C. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating enhances durability. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for high-power applications. Its hairpin contact type and straddle orientation provide secure and stable connections, while the card extender termination method facilitates easy installation. With 20 positions and a pitch of 3.18mm, it offers flexibility in design. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained environments. The tail length of 13.84mm allows for efficient PCB mounting. Certified for compliance with industry standards, this connector is RoHS and REACH compliant, making it an eco-friendly choice. Perfect for use in aerospace, defense, and other high-reliability applications, the EBA10DCMD-S288 is a top-of-the-line connector that ensures seamless and efficient connectivity in your electronic systems.