EBA10DCMD

Heilind Number:SULEBA10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for efficient connectivity. With a clearance hole mount type and wire wrap termination method, this connector ensures secure and reliable attachment. Crafted with phosphor bronze contacts plated in gold, it guarantees optimal conductivity with a current rating of 3A and voltage handling up to 750VAC. The hairpin contact type and straight orientation, along with 20 positions and a tail length of 14.22mm, facilitate seamless integration. Operating within a wide temperature range of -65 to 125°C, it offers durability in various environments. Measuring at a compact height of .61in and width of 9.4mm, this connector is ideal for high-density PCB applications. Trust in its matte tin termination plating for long-lasting performance. The EBA10DCMD is your go-to solution for superior board-to-board connectivity.