| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCMH-S288 |
EBA10DCMH-S288
| Heilind Number: | SULEBA10DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT and Phosphor Bronze PCB connector, perfect for high-reliability applications. With a voltage rating of 750 VAC and amperage of 3 A, this female connector features two rows of 20 hairpin contacts for secure connections. The contact material is Phosphor Bronze, plated with gold for optimal conductivity. Designed for clearance hole mounting and card extender termination, it ensures easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Its compact size, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained PCB layouts. Trust in the reliability of our EBA10DCMHS288 connector for seamless board-to-board connectivity.

