EBA10DCMH

Heilind Number:SULEBA10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCMH

Detailed Description

The SKU EBA10DCMH features a durable and reliable PBT and Phosphor Bronze construction, making it ideal for high-performance applications. With a 3A amperage and 750VAC voltage rating, this connector ensures efficient power transmission. Its female gender and 2-row design offer versatile connectivity options. The clearance hole mount type and wire wrap termination method allow for easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 3.18mm and hairpin contact type, it ensures secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its 20 positions and 14.22mm tail length provide ample space for multiple connections. The matte tin termination plating enhances durability. Designed for board-to-board PCB and card-edge applications, the EBA10DCMH is a must-have component for electronic assemblies.