EBA10DCMI-S288

Heilind Number:SULEBA10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCMI-S288

Detailed Description

The EBA10DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With a compact form factor and two rows of 20 positions each, it provides ample connectivity in a small space. The threaded mount type and card extender termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts with a pitch of 3.18mm guarantee excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and straddle orientation further enhance its performance. With termination plating in matte tin, it offers long-lasting durability. Perfect for applications in aerospace, defense, and industrial sectors, the EBA10DCMI-S288 is a top choice for high-reliability connectivity solutions.