EBA10DCMI

Heilind Number:SULEBA10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCMI

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, with SKU EBA10DCMI, offers high-performance connectivity in female gender with two rows for efficient PCB integration. Featuring a threaded mount type and wire wrap termination method, this connector guarantees secure and reliable connections. Crafted with Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. With a 3.18mm pitch, it accommodates precise PCB layouts, while its hairpin contact type and straight orientation facilitate easy mating. With 20 positions and a tail length of 14.22mm, it suits diverse applications. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 750VAC, it assures dependable performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. Termination plating with matte tin enhances its longevity. Ideal for hi-rel applications, it's a dependable solution for demanding PCB connectivity needs.