EBA10DCMN-S288

Heilind Number:SULEBA10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCMN-S288

Detailed Description

EBA10DCMN-S288 is a high-performance board-to-board PCB connector designed for female connectors. With a compact design featuring two rows of 20 positions, it offers efficient connectivity in electronic devices. The termination method of Card Extender ensures secure and reliable connections, while the contact plating of gold and contact material of phosphor bronze guarantee excellent conductivity. This connector is suitable for a wide range of applications, with a voltage rating of 750 VAC and an amperage of 3A. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The connector's orientation is straddle, with a pitch of 3.18mm (.125 inches) and a tail length of 13.84mm (.545 inches). With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it offers a compact yet robust solution for PCB connections. Terminated with matte tin plating, it ensures durability and longevity. This EBA10DCMNS288 connector is a reliable choice for demanding industrial and commercial applications.