EBA10DCMN

Heilind Number:SULEBA10DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a compact design with two rows of 20 Hairpin contacts for efficient board-to-board or card edge connections. With a pitch of 3.18mm (.125 in) and a straight orientation, this connector ensures secure and reliable contact. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees optimal conductivity and durability. Suitable for high-power applications, it has a voltage rating of 750 VAC and an amperage of 3A. The termination method is wire wrap, and the termination plating is Matte Tin, making it easy to install. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact size, measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, makes it perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in the quality and performance of the EBA10DCMN connector for your connectivity needs.