EBA10DCMS-S288

Heilind Number:SULEBA10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCMS-S288

Detailed Description

Introducing the EBA10DCMS-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 20 female contacts, each made of durable phosphor bronze with gold plating for optimal signal transmission. The card extender termination method and hairpin contact type ensure secure and efficient connections, while the side hole mount type and straddle orientation offer versatility in installation. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications in demanding environments. With a connector height of just 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising on performance. Trust in the EBA10DCMSS288 for your connectivity needs, where quality meets efficiency.