EBA10DCMS

Heilind Number:SULEBA10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCMS

Detailed Description

Featuring PBT & Phosphor Bronze construction, SKU EBA10DCMS is a high-performance female connector designed for board-to-board PCB applications. With a robust 3A amperage and 750VAC voltage rating, it ensures reliable power and signal transmission. This two-row connector, with a side hole mount type and wire wrap termination method, offers secure and efficient connectivity. The 20 hairpin contact positions, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances durability. Perfect for applications where reliability is paramount, the EBA10DCMS is a top choice for engineers and manufacturers.