EBA10DCMT-S288

Heilind Number:SULEBA10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCMT-S288

Detailed Description

EBA10DCMT-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it offers reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. The female connector has two rows of 20 hairpin contacts plated with gold for enhanced conductivity. With a pitch of 3.18mm, it ensures precise mating in tight spaces. The threaded mount type and card extender termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, military, and industrial applications where reliability is paramount. The matte tin termination plating ensures long-term durability. Trusted for its high-quality construction, the EBA10DCMT-S288 connector is a top choice for engineers seeking dependable performance in critical systems.