EBA10DCMT

Heilind Number:SULEBA10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector with a robust amperage rating of 3A, perfect for high-performance applications. This two-row threaded mount connector features wire wrap termination, ensuring secure and reliable connections. Crafted with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750VAC, it's ideal for demanding environments. The hairpin contact type and straight orientation facilitate easy mating. Boasting 20 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly durable. Measuring just .61 inches in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it complies with industry standards for reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a must-have for various electronic systems. Hi-reliability and designated as EBA10DCMT, it's the epitome of quality and performance. Elevate your connectivity solutions with this cutting-edge connector.