EBA10DCSD

Heilind Number:SULEBA10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSD

Detailed Description

The EBA10DCSD is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 20 positions each, it offers efficient connectivity in compact spaces. The connector features female gender, clearance hole mount type, and thru-hole termination method, ensuring secure and stable attachment to the PCB. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent electrical conductivity. The gold-plated hairpin contacts provide superior signal transmission with a maximum voltage rating of 750 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into various electronic devices. Trusted for its quality and performance, the EBA10DCSD is the perfect choice for your connectivity needs.