EBA10DCSH-S288

Heilind Number:SULEBA10DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSH-S288

Detailed Description

The EBA10DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and Hairpin contact type make it versatile for various connection needs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a straddle orientation, it offers easy and secure mounting on PCBs. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the EBA10DCSH-S288 is compact yet efficient, meeting the highest standards for performance and durability.