EBA10DCSH

Heilind Number:SULEBA10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSH

Detailed Description

Introducing the EBA10DCSH Board To Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of applications. The female connector, with two rows and 20 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The Hairpin contact type and straight orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on the PCB. The Matte Tin termination plating ensures secure soldering. Whether for industrial or commercial use, the EBA10DCSH is a dependable choice for high-reliability electronic systems.