EBA10DCSI-S288

Heilind Number:SULEBA10DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSI-S288

Detailed Description

Introducing the EBA10DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it ensures safe and efficient power transmission. The female gender, two rows, and hairpin contact type make it versatile for various circuit configurations. Gold-plated contacts on matte tin termination provide optimal signal integrity. With a pitch of 3.18mm and 20 positions, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBA10DCSI-S288 for high-reliability performance in your PCB designs.