EBA10DCSI

Heilind Number:SULEBA10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSI

Detailed Description

The EBA10DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transfer capabilities. The female connector, with two rows of 20 positions each, provides ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. The gold-plated phosphor bronze contacts and matte tin terminations ensure excellent signal integrity and corrosion resistance. With a pitch of 3.18mm and a contact type of hairpin, it enables efficient data transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. This connector, with a compact size of 9.4mm in width and 15.49mm in height, is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBA10DCSI delivers exceptional performance and durability.