EBA10DCSN-S288

Heilind Number:SULEBA10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA10DCSN-S288. This high-performance connector features a compact design with two rows of 20 female contacts, perfect for applications requiring secure and reliable connections. With a contact pitch of 3.18mm (0.125 inches) and voltage rating of 750VAC, it ensures efficient power transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its unique hairpin contact type and straddle orientation offer easy and efficient mating. With termination via card extender and matte tin plating, installation is convenient and secure. The connector's low profile, at just 15.49mm in height, and 9.4mm in width, make it ideal for space-constrained applications. Designed for reliability and performance, it is the perfect choice for board-to-board connectivity in various industries.