EBA10DCSS-S288

Heilind Number:SULEBA10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBA10DCSS-S288. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for secure installation. Its card extender termination method ensures reliable connectivity, with contacts made of gold-plated phosphor bronze for optimal conductivity. Operating at an amperage of 3A and voltage of 750VAC, it offers a pitch of 3.18mm (.125 in) and a straddle orientation with 20 hairpin contact positions. With a tail length of 3.68mm (.145 in) and a connector height of 15.49mm (.61 in), this connector is suitable for use in a wide range of environments, with an operating temperature range of -65 to 125°C. The matte tin termination plating adds durability, making it ideal for hi-rel applications. Upgrade your PCB connections with the EBA10DCSSS288.