EBA10DCSS

Heilind Number:SULEBA10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCSS

Detailed Description

The EBA10DCSS is a high-performance female board-to-board PCB connector, featuring PBT and phosphor bronze construction for durability and reliability. With a pitch of 3.18mm and 20 positions spread across 2 rows, this connector is ideal for high-density applications. Its straight orientation and side hole mount type make for easy and secure installation. Gold-plated phosphor bronze contacts ensure optimal signal transmission, while a matte tin termination provides excellent solderability. Operating at a wide temperature range of -65 to 125°C and rated for up to 750VAC, this connector is suitable for demanding environments. With a tail length of 4.06mm and a compact connector height of 15.49mm, it offers space-saving solutions without compromising on performance. Whether used in aerospace, telecommunications, or industrial applications, the EBA10DCSS guarantees robust connectivity.