| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCST-S288 |
EBA10DCST-S288
| Heilind Number: | SULEBA10DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DCST-S288, a high-performance board-to-board PCB connector designed for reliable power transmission. With a maximum amperage of 3A and a voltage rating of 750VAC, this connector ensures robust connectivity in demanding environments. Featuring two rows of 20 female contacts with gold-plated phosphor bronze, it guarantees excellent signal integrity. The threaded mount type and card extender termination method provide secure and stable attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the EBA10DCST-S288 for your critical PCB connections.

