EBA10DCTD-S288

Heilind Number:SULEBA10DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCTD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA10DCTD-S288, is a high-performance connector designed for reliable connections in demanding environments. Featuring a female gender with two rows of contacts, it offers a secure fit with a clearance hole mount type. The termination method of Card Extender ensures easy installation. Constructed with Phosphor Bronze contacts and Gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector's Hairpin contact type and Straddle orientation provide efficient signal transmission. With 20 positions and a tail length of 3.94mm, it enables versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a connector height of 15.49mm and width of 9.4mm, it is perfect for use in various electronic devices. The termination plating of Matte Tin ensures durability. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is a reliable solution for your connectivity needs.