EBA10DCTH

Heilind Number:SULEBA10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCTH

Detailed Description

The EBA10DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. With a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The female connector with two rows and 20 positions is ideal for various PCB configurations. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures secure mating. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it meets the needs of diverse industries. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.32mm, offer space-saving solutions. The matte tin termination plating enhances durability. Overall, the EBA10DCTH is a top choice for high-reliability applications.