| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCTI |
EBA10DCTI
| Heilind Number: | SULEBA10DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCTI |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, featuring two rows of 20 hairpin contacts, is designed for high-reliability applications in extreme environments. With a sturdy threaded mount and thru-hole termination, it ensures secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and resistance to corrosion. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Trust in the EBA10DCTI for dependable performance in critical electronic systems.

