EBA10DCTN-S288

Heilind Number:SULEBA10DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCTN-S288

Detailed Description

The EBA10DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. Featuring a female gender and two rows of contacts, it ensures secure mating. The termination method of card extender and phosphor bronze contact material with gold plating guarantee excellent signal transmission. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets the needs of high-power applications. Its hairpin contact type and straddle orientation provide efficient connection. With 20 positions and a tail length of 3.94mm, it offers versatility in circuit design. Operating in a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained layouts. Terminated with matte tin, it ensures durability and longevity. Classified under the category of hi-rel board-to-board connectors, it is a reliable choice for aerospace, military, and industrial applications. The acronym EBA10DCTNS288 signifies its specific model within the series. Trust the EBA10DCTN-S288 for robust and efficient PCB connections in your critical systems.