EBA10DCTN

Heilind Number:SULEBA10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCTN

Detailed Description

The EBA10DCTN is a high-performance board-to-board PCB connector designed for demanding applications. It features a rugged construction with PBT and phosphor bronze materials, ensuring reliable performance in harsh environments. With a voltage rating of 750 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity and durability, while the matte tin termination ensures secure soldering. With 20 positions in a 2-row configuration, it offers ample connectivity options. Its straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications. The compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. Trust the EBA10DCTN for high-reliability connections in your critical systems.