EBA10DCTS-S288

Heilind Number:SULEBA10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCTS-S288

Detailed Description

Introducing the EBA10DCTS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. This female connector features two rows and a side hole mount type, ensuring secure installation. With a pitch of 3.18mm (.125 in), it offers precise alignment for 20 positions. Constructed with PBT and Phosphor Bronze, it guarantees durability and optimal conductivity. The contacts, made of Phosphor Bronze and plated with gold, provide excellent signal transmission and resistance to corrosion. Operating at a voltage of 750 VAC and amperage of 3A, it meets high-power requirements. Its hairpin contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. Termination plating with matte tin ensures solderability. Certified for quality and reliability, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solution with the EBA10DCTS-S288.