EBA10DCTS

Heilind Number:SULEBA10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCTS

Detailed Description

Introducing the EBA10DCTS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power applications. The female connector, with two rows and side hole mount type, offers easy installation on PCBs. Utilizing gold-plated Phosphor Bronze contacts with a hairpin design, it guarantees excellent signal transmission. With a pitch of 3.18mm and straight orientation, it allows for efficient board-to-board connections. The 20 positions and -65 to 125°C operating temperature range make it versatile for various systems. Additionally, its matte tin termination plating ensures durability. The EBA10DCTS is perfect for high-reliability environments, meeting the stringent requirements of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this premium PCB connector.