| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DCTT-S288 |
EBA10DCTT-S288
| Heilind Number: | SULEBA10DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DCTT-S288, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 20 hairpin contacts, made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm and a maximum voltage rating of 750 VAC, it ensures reliable power transmission. The threaded mount type and card extender termination method offer secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained PCB layouts. Trust in the EBA10DCTTS288 for dependable and high-speed data transmission in your electronic devices.

