EBA10DCTT

Heilind Number:SULEBA10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCTT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCTT

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA10DCTT, designed for high-reliability applications in aerospace, defense, and industrial settings. Featuring a 2-row configuration and threaded mounting, it ensures secure and stable connections. With a pitch of 3.18mm and 20 positions, it facilitates efficient data transmission. The female connector, made of durable Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance standards. The hairpin contact type and thru-hole termination method provide reliable signal integrity. With a wide operating temperature range of -65 to 125°C, it performs consistently in harsh environments. The matte tin termination plating enhances solderability. Compact and versatile, it is an essential component for demanding PCB applications.